Add To Favorites
Product Overview
Digi-Key Part Number A30305TR-ND
Quantity Available 240,000
Can ship immediately
Manufacturer

Manufacturer Part Number

794606-1

Description CONN SOCKET 20-24AWG TIN CRIMP
Expanded Description Contact Crimp Socket 20-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 794606 Drawing
RoHS Information 794606-1 Statement of Compliance
RoHS 2 Statement
3D Model 794606-1.pdf
Online Catalog Micro MATE-N-LOK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro MATE-N-LOK
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Tin
Contact Finish Thickness 59µin (1.50µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 15,000
Other Names 7946061
A30305TR

03:35:34 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.02875 431.28
30,000 0.02606 781.70
75,000 0.02426 1,819.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A30305CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 249,687 - Immediate
  • Unit Price: 0.10000
  • Bulk ? : A30305-ND
  • Minimum Quantity: 1
  • Quantity Available: 84,922 - Immediate
  • Unit Price: 0.11000
Send Feedback