Keywords:





Product Index > Connectors, Interconnects > Terminals - PC Pin Connectors > 7937-0-00-15-00-00-03-0

All prices are in US dollars.
Digi-Key Part NumberED90501-ND
Price BreakUnit PriceExtended Price
10.750000.75
100.465004.65
250.347208.68
500.3098015.49
1000.2670026.70
2500.2349658.74
5000.21360106.80
1,0000.19224192.24
2,5000.14952373.80
Quantity Available Digi-Key Stock: 3,970
Can ship immediately
Manufacturer

Manufacturer Part Number

7937-0-00-15-00-00-03-0

DescriptionCONN PIN HRZTL TARGET 10GOLD SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN PIN HRZTL TARGET 10GOLD SMD | 7937-0-00-15-00-00-03-0 | ED90501-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Printed Cicuit Pins (in.)
Printed Cicuit Pins (metric)
Product Photos 7937-0-00-15-00-00-03-0
Catalog Drawings 7937-0-00-15-00-00-03-0
Standard Package500
CategoryConnectors, Interconnects
FamilyTerminals - PC Pin Connectors
Series7937
TypeNo Tail
Length0.206" (5.23mm)
Hole Diameter-
Pin Diameter-
Flange Diameter0.155" (3.94mm)
Mounting TypeSurface Mount
Contact FinishGold
Contact Finish Thickness10µin (0.25µm)
Dynamic Catalog7937 Series
Other Names7.937E+15
7937000150000030
ED90501

13:29:31 5/20/2013 - Help With This Screen