Add To Favorites
Product Overview
Digi-Key Part Number 36-79-ND
Quantity Available 326
Can ship immediately

Factory Stock ?: 16,600
Manufacturer

Manufacturer Part Number

79

Description CLIP STEEL.650X1.280" FOR TR146X
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Battery Type, Function 9V, Holder
Style Holder Clip (No Contacts)
Battery Cell Size 9V
Number of Cells 1
Battery Series -
Mounting Type Chassis Mount
Termination Style -
Height Above Board -
Operating Temperature -
 
For Use With
You May Also Be Interested In
  • BX0033 - Bulgin | 708-1409-ND DigiKey Electronics
  • BX0033
  • Bulgin
  • HOLDER BATTERY 1 CELL 9V
  • Unit Price 3.24000
  • 708-1409-ND
Additional Resources
Standard Package ? 100
Other Names 36-79
79K
79K-ND
KEY1076
KEY1076-ND

15:08:47 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.39500 3.95
50 0.31600 15.80
100 0.30290 30.29
250 0.27656 69.14
500 0.26340 131.70
1,000 0.22120 221.20
2,500 0.19755 493.88
5,000 0.19097 954.83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback