Add To Favorites
Product Overview
Digi-Key Part Number M10143-ND
Quantity Available 4,933
Can ship immediately
Manufacturer

Manufacturer Part Number

78F4R7J-RC

Description FIXED IND 4.7UH 530MA 350 MOHM
Expanded Description 4.7µH Unshielded Wirewound Inductor 530mA 350 mOhm Max Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 78F Series
Product Training Modules Magnetic Product Overview
3D Model 78F.stp
PCN Design/Specification UV-Cured Material April/2008
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 78F Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series 78F
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±5%
Current Rating 530mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 350 mOhm Max
Q @ Freq 45 @ 7.9MHz
Frequency - Self Resonant 38MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 7.9MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.110" Dia x 0.280" L (2.79mm x 7.11mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 5,000
Other Names 78F4R7JRC
M10143

03:58:34 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 0.22
10 0.19200 1.92
25 0.16800 4.20
50 0.14400 7.20
100 0.13200 13.20
250 0.12000 30.00
500 0.11280 56.40
1,000 0.08640 86.40
5,000 0.07980 399.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback