• Obsolete item.
Product Overview
Digi-Key Part Number 787421-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

787421-1

Description CONN HDR 5POS 5.00MM KINKED PIN
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A123171-ND 5787421-1 TE Connectivity AMP Connectors Tray ? 1,632 - Immediate
3.50000 1
Documents & Media
Datasheets 787421
3D Model 787421-1.pdf
PCN Obsolescence/ EOL 787421-1 30/Jun/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Obsolete
Connector Style 10.8V Battery
Connector Type Header, Male Blades
Number of Positions 5
Pitch 0.197" (5.00mm)
Mounting Type Through Hole
Number of Rows 1
Row Spacing -
Termination Kinked Pin
Wire Gauge -
Features Board Guide, Right Hand Keying
Color Black
Fastening Type Push-Pull
Contact Material Brass
Contact Finish Nickel
Contact Finish Thickness 74.8µin (1.90µm)
Voltage Rating 10.8V
Current Rating 7A
Material - Insulation Polyphthalamide (PPA)
Operating Temperature -30°C ~ 70°C
 
Additional Resources
Standard Package ? 108
Other Names 7874211

14:17:01 2/20/2017

Send Feedback