Add To Favorites
Product Overview
Digi-Key Part Number 811-1269-5-ND
Quantity Available 4,008
Can ship immediately
Manufacturer

Manufacturer Part Number

78253/55MVC

Description XFRMR 5V IN/OUT MAX 253 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 78253 Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 78253 Series
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series 78253
Part Status Active
Inductance 240µH
For Use With/Related Products MAX253
Mounting Type Surface Mount
Size / Dimension 0.354" L x 0.375" W (9.00mm x 9.52mm)
Height - Seated (Max) 0.260" (6.60mm)
Weight 0.04 oz (1.14g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 7825355MVC
811-1269-5

20:24:53 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.43000 3.43
5 3.42000 17.10
10 3.40000 34.00
25 3.35000 83.75
50 3.27000 163.50
100 3.10000 310.00
250 2.90000 725.00
500 2.71000 1,355.00
1,000 2.69990 2,699.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-2317-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 2.71000
  • Cut Tape (CT) ? : 811-2317-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 72 - Immediate
  • Unit Price: 2.97000
  • Digi-Reel® ? : 811-2317-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 72 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback