Add To Favorites
Product Overview
Digi-Key Part Number 811-2317-1-ND
Quantity Available 1,548
Can ship immediately
Manufacturer

Manufacturer Part Number

78253/55MVC-R

Description XFRMR 5V IN/OUT MAX 253 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 78253 Series
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog 78253 Series
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series 78253
Part Status Active
Inductance 240µH
For Use With/Related Products MAX253
Mounting Type Surface Mount
Size / Dimension 12.70mm L x 9.00mm W
Height - Seated (Max) 6.60mm
Weight 0.002 lb (0.91g)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
811-2416-ND 78253/55JVC Murata Power Solutions Inc. Tube ? 629 - Immediate
3.43000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 811-2317-1

11:21:36 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.97000 2.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-2317-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 2.71000
  • Digi-Reel® ? : 811-2317-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,548 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 811-1269-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,712 - Immediate
  • Unit Price: 3.43000
Send Feedback