Add To Favorites
Product Overview
Digi-Key Part Number 811-1270-5-ND
Quantity Available
Manufacturer

Manufacturer Part Number

78253/55MC

Description XFRMR 5V IN/OUT MAX 253 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 78253 Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 78253 Series
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series 78253
Part Status Active
Inductance 830µH
For Use With/Related Products MAX253
Mounting Type Surface Mount
Size / Dimension 9.52mm L x 9.00mm W
Height - Seated (Max) 6.50mm
Weight 0.04 oz (1.14g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 7825355MC
811-1270-5

04:44:14 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.66000 2.66
5 2.64000 13.20
10 2.62000 26.20
25 2.59000 64.75
50 2.52000 126.00
100 2.41000 241.00
250 2.24000 560.00
500 2.10000 1,050.00
1,000 2.08810 2,088.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-2646-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 2.10000
  • Cut Tape (CT) ? : 811-2646-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,473 - Immediate
  • Unit Price: 2.30000
  • Digi-Reel® ? : 811-2646-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,473 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback