Add To Favorites
Product Overview
Digi-Key Part Number 811-2646-2-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

78253/55MC-R

Description MAX 253 TX 5V INPUT 5V OUT SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 78253 Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 78253 Series
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series 78253
Part Status Active
Inductance 830µH
For Use With/Related Products MAX253
Mounting Type Surface Mount
Size / Dimension 12.70mm L x 9.00mm W
Height - Seated (Max) 6.35mm
Weight 0.035 oz (1g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 7825355MCR
811-2646-2

14:44:35 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.10000 1,050.00
1,000 2.08810 2,088.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 811-2646-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 473 - Immediate
  • Unit Price: 2.30000
  • Digi-Reel® ? : 811-2646-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 473 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 811-1270-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 2.66000
Send Feedback