Add To Favorites
Product Overview
Digi-Key Part Number 811-2646-1-ND
Quantity Available 1,815
Can ship immediately
Manufacturer

Manufacturer Part Number

78253/55MC-R

Description MAX 253 TX 5V INPUT 5V OUT SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 78253 Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 78253 Series
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series 78253
Part Status Active
Inductance 830µH
For Use With/Related Products MAX253
Mounting Type Surface Mount
Size / Dimension 0.354" L x 0.375" W (9.00mm x 9.52mm)
Height - Seated (Max) 0.260" (6.60mm)
Weight 0.035 oz (1g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 811-2646-1

07:11:09 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.30000 2.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-2646-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 2.10000
  • Digi-Reel® ? : 811-2646-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,815 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 811-1270-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 990 - Immediate
  • Unit Price: 2.66000
Send Feedback