Add To Favorites
Product Overview
Digi-Key Part Number 811-1276-5-ND
Quantity Available 1,719
Can ship immediately
Manufacturer

Manufacturer Part Number

78250MC

Description XFRMR MAX250 1.5KVDC 2.5 MH SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 78250 Series
Online Catalog 78250 Series
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series 78250
Part Status Active
Inductance 2mH
For Use With/Related Products MAX250, MAX251
Mounting Type Surface Mount
Size / Dimension 0.354" L x 0.375" W (9.00mm x 9.52mm)
Height - Seated (Max) 0.260" (6.60mm)
Weight 0.04 oz (1.14g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 811-1276-5

00:55:23 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.66000 2.66
5 2.64000 13.20
10 2.62000 26.20
25 2.59000 64.75
50 2.52000 126.00
100 2.41000 241.00
250 2.24000 560.00
500 2.10000 1,050.00
1,000 2.08810 2,088.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback