Add To Favorites
Product Overview
Digi-Key Part Number A104146CT-ND
Quantity Available 13,116
Can ship immediately
Manufacturer

Manufacturer Part Number

776491-1

Description CONN SOCKET 14-18AWG GOLD CRIMP
Expanded Description Contact Crimp Socket 14-18 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 776491
RoHS Information 776491-1 Statement of Compliance
RoHS 2 Statement
3D Model 776491-1.pdf
Online Catalog AMPSEAL 16
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPSEAL 16
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-18 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Additional Resources
Standard Package ? 1
Other Names A104146CT

11:07:07 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 0.78
10 0.72700 7.27
25 0.65400 16.35
50 0.58140 29.07
100 0.55710 55.71
250 0.50868 127.17
500 0.48446 242.23
1,000 0.39968 399.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104146TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.33032
Send Feedback