Add To Favorites
Product Overview
Digi-Key Part Number 36-776-ND
Quantity Available 227
Can ship immediately

Factory Stock ?: 1,700
Manufacturer

Manufacturer Part Number

776

Description ANTI-VIBRATE GROMMET
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 776 Drawing
Grommets
RoHS Information RoHS Compliance Statement
Featured Product Anti-Vibration Grommets
Online Catalog Screw Grommets
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Screw Size #6-32
Head Diameter 0.551" (14.00mm)
Mounting Hole Diameter 0.375" (9.53mm) 3/8"
Head Height -
Material Rubber
Color Blue
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 36-776
776K
776K-ND

17:47:03 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 1.08
10 0.71500 7.15
50 0.64500 32.25
100 0.61690 61.69
250 0.56080 140.20
500 0.50472 252.36
1,000 0.49255 492.55
2,500 0.42060 1,051.50
5,000 0.39256 1,962.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback