Add To Favorites
Product Overview
Digi-Key Part Number 36-774-ND
Quantity Available 160
Can ship immediately

Factory Stock ?: 2,200
Manufacturer

Manufacturer Part Number

774

Description ANTI-VIBRATE GROMMET
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 774 Drawing
Grommets
RoHS Information RoHS Compliance Statement
Featured Product Anti-Vibration Grommets
Online Catalog Screw Grommets
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Screw Size M3
Head Diameter 0.551" (14.00mm)
Mounting Hole Diameter 0.375" (9.53mm) 3/8"
Head Height -
Length - Below Head 0.291" (7.39mm)
Material Rubber
Color Blue
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 36-774
774K
774K-ND

01:06:33 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.06000 1.06
10 0.70400 7.04
50 0.63520 31.76
100 0.60760 60.76
250 0.55240 138.10
500 0.49716 248.58
1,000 0.48531 485.31
2,500 0.41430 1,035.75
5,000 0.38668 1,933.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback