Keywords:





Product Index > Cables, Wires - Management > Labels, Labeling > 772259-000

All prices are in US dollars.
Digi-Key Part NumberA105292-ND
Price BreakUnit PriceExtended Price
11.220001.22
101.0720010.72
251.0084025.21
500.9664048.32
1000.9244092.44
2500.84040210.10
5000.75636378.18
1,0000.67232672.32
2,5000.609291,523.23
Quantity Available Digi-Key Stock: 2,475
Can ship immediately
Manufacturer

Manufacturer Part Number

772259-000

DescriptionD-SCE-2.5K-4.8-50-S1-4
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets D-SCE Tech Data
D-SCE
Standard Package2,500
CategoryCables, Wires - Management
FamilyLabels, Labeling
SeriesD-SCE, Amp
Packaging2500 per Pkg
Label TypeHeat Shrinkable
Label Size0.19" x 1.97" (4.8mm x 50.0mm)
ColorYellow
MaterialPolyolefin
For Use With/Related Products-
Operating Temperature-55°C ~ 135°C
Dynamic CatalogD-SCE Series
Other Names772259000
A105292
D-SCE-2.5K-4.8-50-S1-4

5:15:44 5/12/2013 - Help With This Screen