Add To Favorites
Product Overview
Digi-Key Part Number 7721-8PPSG-ND
Quantity Available 9,830
Can ship immediately
Manufacturer

Manufacturer Part Number

7721-8PPSG

Description WASHER SHOULDER POLY SULFIDE
Expanded Description Shoulder Washer 0.040" (1.02mm) Thick Polyphenylene Sulfide, Glass Filled
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 7721 Series
Standard Heatsinks Catalog
Online Catalog Shoulder Washer
Product Attributes Select All
Categories
Manufacturer

Aavid Thermalloy

Series -
Part Status Active
Thread/Screw/Hole Size -
Diameter - Inside 0.119" (3.02mm)
Diameter - Outside 0.245" (6.22mm)
Diameter - Shoulder 0.140" (3.56mm)
Thickness - Overall 0.040" (1.02mm)
Length - Below Head 0.040" (1.02mm)
Material Polyphenylene Sulfide, Glass Filled
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 034710

14:28:37 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.24400 2.44
25 0.23160 5.79
50 0.22560 11.28
100 0.22250 22.25
250 0.20724 51.81
500 0.19504 97.52
1,000 0.17676 176.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback