Keywords:





Product Index > Hardware, Fasteners, Accessories > Washers - Bushing, Shoulder > 7721-6PPSG

Non-Stock

All prices are in US dollars.
Digi-Key Part Number7721-6PPSG-ND
Price BreakUnit PriceExtended Price
20,0000.109892,197.78
Quantity Available
Manufacturer

Manufacturer Part Number

7721-6PPSG

DescriptionWASHER SHOULDER POLY SUL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Insulating Shoulder Washers
Standard Package1,000
CategoryHardware, Fasteners, Accessories
FamilyWashers - Bushing, Shoulder
Series-
Thread/Screw/Hole Size-
Diameter - Inside0.118" (3.00mm)
Diameter - Outside0.280" (7.11mm)
Diameter - Shoulder0.145" (3.68mm)
Thickness - Overall0.047" (1.19mm) 3/64"
Length - Below Head0.031" (0.79mm) 1/32"
MaterialPolyphenylene Sulfide, Glass Filled
Other Names034713

3:22:57 5/21/2013 - Help With This Screen