|
Product Index > Hardware, Fasteners, Accessories > Washers - Bushing, Shoulder > Aavid Thermalloy 7721-4PPS

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part Number7721-4PPS-ND
Price BreakUnit PriceExtended Price
13,0000.110241,433.12
Quantity Available
Manufacturer

Manufacturer Part Number

7721-4PPS

DescriptionWASHER SHOULDER POLY SUL
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number  ? Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 7721 Series
Standard Package ? 1,000
Category

Hardware, Fasteners, Accessories

Family

Washers - Bushing, Shoulder

Series-
Thread/Screw/Hole Size-
Diameter - Inside0.146" (3.71mm)
Diameter - Outside0.312" (7.92mm) 5/16"
Diameter - Shoulder0.190" (4.83mm)
Thickness - Overall0.047" (1.19mm) 3/64"
Length - Below Head0.031" (0.79mm) 1/32"
MaterialPolyphenylene Sulfide, Glass Filled
Other Names034989

2:24:17 1/27/2015