Add To Favorites
Product Overview
Digi-Key Part Number 7721-3PPSG-ND
Quantity Available 7,898
Can ship immediately
Manufacturer

Manufacturer Part Number

7721-3PPSG

Description WASHER SHOULDER POLY SULFIDE
Expanded Description Shoulder Washer 0.042" (1.07mm) Thick Polyphenylene Sulfide, Glass Filled
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Standard Heatsinks Catalog
Online Catalog Shoulder Washer
Product Attributes Select All
Categories
Manufacturer

Aavid Thermalloy

Series -
Part Status Active
Thread/Screw/Hole Size -
Diameter - Inside 0.112" (2.84mm)
Diameter - Outside 0.280" (7.11mm)
Diameter - Shoulder 0.140" (3.56mm)
Thickness - Overall 0.042" (1.07mm)
Length - Below Head 0.125" (3.18mm) 1/8"
Material Polyphenylene Sulfide, Glass Filled
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 034712

03:56:39 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.17200 1.72
25 0.16320 4.08
50 0.15880 7.94
100 0.15670 15.67
250 0.14596 36.49
500 0.13738 68.69
1,000 0.12450 124.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback