Add To Favorites
Product Overview
Digi-Key Part Number A25684TR-ND
Quantity Available 198,000
Can ship immediately
Manufacturer

Manufacturer Part Number

770904-1

Description CONN SOCKET 18-22AWG TIN CRIMP
Expanded Description Socket Contact Tin Crimp 18-22 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 770904
RoHS Information 770904-1 Statement of Compliance
RoHS 2 Statement
3D Model 770904-1.pdf
Online Catalog Mini-Universal MATE-N-LOK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-22 AWG
Material Brass
Plating Tin
Plating - Thickness -
 
For Use With
Associated Product
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 4,500
Other Names 770904-1-ND
7709041
A25682
A25682-ND
A25684TR

14:49:59 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,500 0.03811 171.51
9,000 0.03511 315.95
13,500 0.03210 433.30
31,500 0.02909 916.24
112,500 0.02708 3,046.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A25684CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 212,234 - Immediate
  • Unit Price: 0.11000
  • Bulk ? : A25684-ND
  • Minimum Quantity: 1
  • Quantity Available: 56,643 - Immediate
  • Unit Price: 0.20000
Send Feedback