Add To Favorites
Product Overview
Digi-Key Part Number A25668TR-ND
Quantity Available 40,000
Can ship immediately
Manufacturer

Manufacturer Part Number

770834-1

Description CONN SOCKET 26-30AWG TIN CRIMP
Expanded Description Socket Contact Tin Crimp 26-30 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 26-30 AWG
Material Brass
Plating Tin
Plating - Thickness -
 
For Use With
Associated Product
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 10,000
Other Names 7708341
A25666
A25666-ND
A25668TR

14:00:57 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.03899 389.90
20,000 0.03565 712.96
30,000 0.03231 969.18
50,000 0.03008 1,503.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A25668CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 45,244 - Immediate
  • Unit Price: 0.12000
  • Bulk ? : A25668-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,198 - Immediate
  • Unit Price: 0.23000
Send Feedback