Add To Favorites
Product Overview
Digi-Key Part Number A25668CT-ND
Quantity Available 48,159
Can ship immediately
Manufacturer

Manufacturer Part Number

770834-1

Description CONN SOCKET 26-30AWG TIN CRIMP
Expanded Description Socket Contact Tin Crimp 26-30 AWG Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 26-30 AWG
Material Brass
Plating Tin
Plating - Thickness -
 
For Use With
Associated Product
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A25668CT

09:04:03 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 0.12
10 0.11500 1.15
25 0.08560 2.14
50 0.07360 3.68
100 0.07110 7.11
250 0.06128 15.32
500 0.05882 29.41
1,000 0.05147 51.47
2,500 0.04656 116.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25668TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: 0.03899
  • Bulk ? : A25668-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,298 - Immediate
  • Unit Price: 0.23000
Send Feedback