Add To Favorites
Product Overview
Digi-Key Part Number 36-7701-ND
Quantity Available 15,826
Can ship immediately

Factory Stock ?: 45,600
Manufacturer

Manufacturer Part Number

7701

Description TERM SCREW 6-32 4 PIN PCB
Expanded Description 4 Pin Screw Terminal, Power Tap 6-32 Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 7701 Drawing
PC Screw Terminals
Other Related Documents Tin Plating Handling Instr
RoHS Information RoHS Compliance Statement
Online Catalog Screw Terminals - Keystone Electronics
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Terminal Type Screw Terminal, Power Tap
Screw Size 6-32
Termination Solder
Current Rating 15A
Number of Pins 4
Mounting Type Through Hole
Features -
Contact Finish Tin
Contact Material Brass
Material - Insulation -
Screw Material Brass
Screw Finish Nickel
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 36-7701
7701K
7701K-ND

09:03:06 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.50300 5.03
50 0.49400 24.70
100 0.38530 38.53
250 0.35176 87.94
500 0.33500 167.50
1,000 0.28135 281.35
2,500 0.25125 628.13
5,000 0.24288 1,214.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback