Add To Favorites
Product Overview
Digi-Key Part Number 36-770-ND
Quantity Available 460
Can ship immediately

Factory Stock ?: 2,100
Manufacturer

Manufacturer Part Number

770

Description ANTI-VIBRATE GROMMET
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 770 Drawing
Grommets
RoHS Information RoHS Compliance Statement
Featured Product Anti-Vibration Grommets
Online Catalog Screw Grommets
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Screw Size #6-32
Head Diameter 0.378" (9.60mm)
Mounting Hole Diameter 0.250" (6.35mm) 1/4"
Head Height -
Material Rubber
Color Blue
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 36-770
770K
770K-ND

00:00:41 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.20000 1.20
10 0.79200 7.92
50 0.71400 35.70
100 0.68290 68.29
250 0.62080 155.20
500 0.55872 279.36
1,000 0.54550 545.50
2,500 0.46560 1,164.00
5,000 0.43456 2,172.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback