Keywords:





Product Index > Cables, Wires - Management > Labels, Labeling > 768838-000

All prices are in US dollars.
Digi-Key Part NumberA105291-ND
Price BreakUnit PriceExtended Price
10.800000.80
100.748007.48
250.6732016.83
500.5986029.93
1000.5736057.36
2500.52376130.94
5000.49880249.40
1,0000.41151411.51
2,5000.37410935.25
Quantity Available Digi-Key Stock: 2,325
Can ship immediately
Manufacturer

Manufacturer Part Number

768838-000

DescriptionCM-SCE-TP-1/4-4H-9
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CM-SCE-TP-1/4-4H-9 | 768838-000 | A105291-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CM-SCE Tech Data
CM-SCE
Product Photos 768838-000
Standard Package250
CategoryCables, Wires - Management
FamilyLabels, Labeling
SeriesCM-SCE, Amp
Packaging-
Label TypeStandard
Label Size2.00" x 0.25" (50.8mm x 6.4mm)
ColorWhite
MaterialPolyolefin
For Use With/Related ProductsDot Matrix Printer
Operating Temperature-55°C ~ 135°C
Dynamic CatalogCM-SCE Series
Other Names768838000
A105291
CM-SCE-TP-1/4-4H-9

5:15:22 5/12/2013 - Help With This Screen