Add To Favorites
Product Overview
Digi-Key Part Number 609-4455-1-ND
Quantity Available 3,885
Can ship immediately
Manufacturer

Manufacturer Part Number

76785-401LF

Description CONTACT FLAT FLEX SOCKET TIN
Expanded Description Contact Crimp Socket Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 76785
Product Training Modules Flat Flex Connector Overview
Online Catalog Duflex™ Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series Duflex™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge -
Contact Finish Tin
Contact Finish Thickness 196.8µin (5.00µm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 609-4455-1

17:51:07 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 0.21
10 0.19600 1.96
25 0.16680 4.17
50 0.14600 7.30
100 0.13560 13.56
250 0.11992 29.98
500 0.11470 57.35
1,000 0.09385 93.85
2,500 0.08603 215.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-4455-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: 0.06636
Send Feedback