• Obsolete item.
Product Overview
Digi-Key Part Number WM8503-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

76650-0186

Description KIT CONN MX-150
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 76650-0186
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series MX150™
Packaging ? Plastic Box
Part Status Obsolete
Kit Type Rectangular - Contact, Housing
Values 60 pcs - Assorted 3, 4, 6 Circuit Housing, 20 ~ 18 AWG Crimp Terminals
 
Kit Contents
Part Number Description Kit Quantity
WM4695-ND CONN RCPT 6POS SINGLE BLACK 1
WM4693-ND CONN RCPT 4POS SINGLE BLACK 2
WM4692-ND CONN PLUG 4POS SINGLE BLACK 2
WM4689-ND CONN RCPT 3POS SINGLE BLACK 2
WM4688-ND CONN PLUG 3POS SINGLE BLACK 2
WM4694-ND CONN PLUG 6POS SINGLE BLACK 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 076650-0186
076650-0186-E
0766500186
0766500186-E
76650-0186-E
766500186
766500186-E
WM8503

04:06:45 3/27/2017

Send Feedback