• Obsolete item.
Product Overview
Digi-Key Part Number WM8497-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

76650-0176

Description KIT CONN DISK DRIVE WTB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 76650-0176
Product Attributes Select All
Categories
Manufacturer

Molex Connector Corporation

Series 8981
Packaging ? Plastic Box
Part Status Obsolete
Kit Type Rectangular - Contact, Header, Housing
Values 127 pcs - Assorted 4 Circuit Header, Housing, 20 ~ 14 AWG Crimp Terminals
 
Kit Contents
Part Number Description Kit Quantity
WM6987-ND CONN HEADER 4POS .200 VERT TIN 5
WM6982-ND CONN HOUSING 4POS .200 VERTICAL 12
WM9132-ND CONN HEADER 4POS .200 VERT 5
WM9133-ND CONN HEADER VERT 4POS .200 TIN 5
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 076650-0176
076650-0176-E
0766500176
0766500176-E
76650-0176-E
766500176
766500176-E
K-898
WM8497

01:48:57 2/22/2017

Send Feedback