Add To Favorites
Product Overview
Digi-Key Part Number 36-766-ND
Quantity Available 9,637
Can ship immediately

Factory Stock ?: 2,200
Manufacturer

Manufacturer Part Number

766

Description ANTI-VIBRATE GROMMET
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 766 Drawing
Grommets
RoHS Information RoHS Compliance Statement
Featured Product Anti-Vibration Grommets
Online Catalog Screw Grommets
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Screw Size #6-32
Head Diameter 0.378" (9.60mm)
Mounting Hole Diameter 0.250" (6.35mm) 1/4"
Head Height -
Material Rubber
Color Blue
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 36-766
766KE
766KE-ND

03:49:35 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 1.12
10 0.74000 7.40
50 0.66760 33.38
100 0.63870 63.87
250 0.58060 145.15
500 0.52254 261.27
1,000 0.51000 510.00
2,500 0.43545 1,088.63
5,000 0.40642 2,032.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback