Add To Favorites
Product Overview
Digi-Key Part Number 763KSW-ND
Quantity Available 131
Can ship immediately
Manufacturer

Manufacturer Part Number

763K

Description CONN PWR PLUG 2.1X5.5MM SOLDER
Expanded Description Power Barrel Connector Plug 2.10mm ID (0.083"), 5.50mm OD (0.217") Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DC Power Plugs
Online Catalog Switchcraft Inc
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Gender Female
Industry Recognized Mating Diameter 2.10mm ID (0.083"), 5.50mm OD (0.217")
Actual Diameter 0.083" (2.10mm ID), 0.217" (5.50mm OD)
Number of Positions/Contacts 2 Conductors, 2 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Eyelet(s)
Shielding Unshielded
Features Thread Lock
Insulation Color Red
Voltage - Rated -
Current Rating 5A
Mating Length/Depth 0.374" (9.50mm)
Contact Material - Plating Nickel
Body Material Copper Alloy
Operating Temperature -
Includes 2 pcs - 1 Connector, 1 Handle
Housing Material Plastic
Contact Material Copper Alloy
Thread Size -
Body Color Silver, Red
Material Flammability Rating -
Ingress Protection -
 
You May Also Be Interested In
  • PJ-065A - CUI Inc. | CP-065A-ND DigiKey Electronics
  • PJ-065A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price 2.11000
  • CP-065A-ND
Additional Resources
Standard Package ? 1
Other Names 763KSW

09:25:53 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.89000 5.89
10 4.76200 47.62
25 4.36480 109.12
50 4.16640 208.32
100 3.96800 396.80
250 3.47200 868.00
500 3.37280 1,686.40
1,000 3.22400 3,224.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback