Add To Favorites
Product Overview
Digi-Key Part Number SC1381-ND
Quantity Available 1,171
Can ship immediately
Manufacturer

Manufacturer Part Number

761KS12

Description CONN PWR PLUG 2.5X5.5MM SOLDER
Expanded Description Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Gender Female
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter 0.098" (2.50mm ID), 0.217" (5.50mm OD)
Number of Positions/Contacts 2 Conductors, 2 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Eyelet(s)
Shielding Unshielded
Features Cable Clamp, Thread Lock
Insulation Color Black
Voltage - Rated 30VDC
Current Rating 5A
Mating Length/Depth -
Contact Material - Plating Tin
Body Material Copper Alloy
Operating Temperature -
Includes 2 pcs - 1 Connector, 1 Handle
Housing Material Thermoplastic
Contact Material Copper Alloy
Thread Size -
Body Color Silver, Black
Material Flammability Rating -
Ingress Protection IP68
 
Mating Products
You May Also Be Interested In
  • SD-80 - CUI Inc. | CP-1080-ND DigiKey Electronics
  • SD-80
  • CUI Inc.
  • CONN CIRCULAR DIN 8 PIN MALE
  • Unit Price 1.40000
  • CP-1080-ND
Additional Resources
Standard Package ? 1
Other Names SC1381

23:36:26 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.98000 6.98
10 5.63000 56.30
25 5.14080 128.52
50 4.89600 244.80
100 4.65120 465.12
250 4.16160 1,040.40
500 3.97800 1,989.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback