Add To Favorites
Product Overview
Digi-Key Part Number SC1148-ND
Quantity Available 6,125
Can ship immediately
Manufacturer

Manufacturer Part Number

761K

Description CONN PWR PLUG 2.5X5.5MM SOLDER
Expanded Description Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 761K, 766K Drawing
RoHS Information Switchcraft RoHS Info
Online Catalog Switchcraft Inc
Product Attributes Select All
Categories
Manufacturer

Switchcraft Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Gender Female
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter 0.098" (2.50mm ID), 0.217" (5.50mm OD)
Number of Positions/Contacts 2 Conductors, 2 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Eyelet(s)
Shielding Unshielded
Features Mounting Hardware, Thread Lock
Insulation Color Black
Voltage - Rated -
Current Rating 5A
Mating Length/Depth -
Contact Material - Plating Nickel
Body Material Brass
Operating Temperature -
Includes 2 pcs - 1 Connector, 1 Handle
Housing Material Thermoplastic
Contact Material Brass
Thread Size -
Body Color Silver, Black
Material Flammability Rating -
Ingress Protection -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SC1148

12:50:23 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.01000 4.01
10 3.68900 36.89
25 3.47840 86.96
50 3.37280 168.64
100 3.21470 321.47
250 3.16200 790.50
500 3.10000 1,550.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback