Add To Favorites
Product Overview
Digi-Key Part Number 732-4487-6-ND
Quantity Available 276
Can ship immediately
Manufacturer

Manufacturer Part Number

760871142

Description TRANSFORMER OFFLINE 1.25MH 4000V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 760871142
WE-UOST Series
Featured Product Wurth - weuost Transformers
3D Model WE-UOST-EE16-8-5.igs
WE-UOST-EE16-8-5.stp
Online Catalog WE-UOST Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc.

Series WE-UOST
Packaging ? Digi-Reel® ?
Part Status Active
Type For AC/DC Converters
Applications LED Drivers, AC/DC SMPS
Intended Chipset -
Chipset Manufacturer -
Voltage - Primary 85 ~ 265V
Voltage - Auxillary 14V
Voltage - Isolation 4000Vrms
Inductance @ Frequency 1.25mH @ 100kHz
Frequency 60 ~ 150kHz
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Size / Dimension 25.81mm L x 16.60mm W
Height - Seated (Max) 14.00mm
Footprint 1.02" x 0.65" (25.81mm x 16.6mm)
Height Above Board 0.551" (14.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-4487-6

19:34:47 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.51000 10.51
10 10.15000 101.50
50 9.42500 471.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4487-2-ND
  • Minimum Quantity: 150
  • Quantity Available: 150 - Immediate
  • Unit Price: 7.97500
  • Cut Tape (CT) ? : 732-4487-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 276 - Immediate
  • Unit Price: 10.51000
Send Feedback