• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 732-4485-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

760871113

Description TRANSFORMER OFFLINE 1.31MH 4000V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Inc

Series WE-UOST
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type For AC/DC Converters
Applications LED Drivers, AC/DC SMPS
Intended Chipset -
Chipset Manufacturer -
Voltage - Primary 85 ~ 265V
Voltage - Auxillary 14V
Voltage - Isolation 4000Vrms
Inductance @ Frequency 1.31mH @ 100kHz
Frequency 60 ~ 150kHz
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Size / Dimension 25.81mm L x 16.60mm W
Height - Seated (Max) 14.00mm
Footprint 1.02" x 0.65" (25.81mm x 16.6mm)
Height Above Board 0.551" (14.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-4485-6

07:08:54 1/16/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4485-2-ND
  • Minimum Quantity: 1,050  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7.25000
  • Cut Tape (CT) ? : 732-4485-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2 - Immediate
  • Unit Price: 10.51000
Send Feedback