Add To Favorites
Product Overview
Digi-Key Part Number 732-4459-6-ND
Quantity Available 17,148
Can ship immediately
Manufacturer

Manufacturer Part Number

760390015

Description TRANSFORMER 475UH SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 760390015 Drawing
Featured Product WE-PP Miniature Push-Pull Transformers
Online Catalog WE-PP Series
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Midcom

Series WE-PP
Packaging ? Digi-Reel® ?
Part Status Active
Type For DC/DC Converters
Applications Forward, Push-Pull Converters
Intended Chipset SN6501
Chipset Manufacturer Texas Instruments
Voltage - Primary -
Voltage - Auxillary -
Voltage - Isolation 3125Vrms
Inductance @ Frequency 475µH @ 10kHz
Frequency 10kHz
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Size / Dimension 10.05mm L x 6.73mm W
Height - Seated (Max) 4.19mm
Footprint 0.40" L x 0.26" W (10.1mm x 6.7mm)
Height Above Board 0.165" (4.20mm)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-4459-6

17:55:25 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.28000 1.28
10 1.17700 11.77
100 1.05450 105.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4459-2-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 16,800 - Immediate
  • Unit Price: 0.87691
  • Cut Tape (CT) ? : 732-4459-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,222 - Immediate
  • Unit Price: 1.28000
Send Feedback