Add To Favorites
Product Overview
Digi-Key Part Number 82-145-ND
Quantity Available 518
Can ship immediately
Manufacturer

Manufacturer Part Number

760089

Description MFR301 FLUX PENS (RMA) 10ML
Expanded Description Flux - Rosin Mildly Activated (RMA) Pen, 0.34oz (10mL)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MFR301™ Series
MSDS Material Safety Datasheet M00603,760089 MSDS
RoHS Information MFR301 RoHS Declaration
PCN Packaging Henkel/Berquist Revised Brands 10/May/2016
Online Catalog MFR301™ Liquid Flux Pen
Product Attributes Select All
Categories
Manufacturer

Multicore

Series -
Part Status Active
Type Flux - Rosin Mildly Activated (RMA)
Form Pen, 10g (0.35 oz)
Shipping Info Due to possible restrictions, a change in ship method may be required.
Note -
 
You May Also Be Interested In
  • 389261 - Multicore | 82-105-ND DigiKey Electronics
  • 389261
  • Multicore
  • 60/40 370 3% .015DIA./28SWG
  • Unit Price 19.11000
  • 82-105-ND
Additional Resources
Standard Package ? 25
Other Names 82-145
M00603

20:59:06 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.45000 13.45
5 13.17600 65.88
10 12.63900 126.39
25 10.75640 268.91
50 9.68080 484.04
100 9.14300 914.30
500 8.06738 4,033.69
1,000 7.52955 7,529.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback