Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 438-1062-ND
Quantity Available
Manufacturer

Manufacturer Part Number

7586-RAEXTM-LF

Description EXTENDER CARD RTANG PCI 32BIT AU
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Category

Prototyping Products

Family

Card Extenders

Manufacturer

Twin-Industries

Series -
Type Bus Extender
Size / Dimension 4.2" x 2.2" (106.68mm x 55.88mm)
Contacts PCI, Right Angle
Material FR4 Epoxy Glass
 
Additional Resources
Standard Package ? 1
Other Names 438-1062

15:59:09 7/30/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 54.00000 54.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback