Add To Favorites
Product Overview
Digi-Key Part Number 438-1061-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

7586-LAEXTM-LF

Description EXTENDER CARD LTANG PCI 32BIT AU
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Online Catalog Extender Cards
Product Attributes Select All
Categories
Manufacturer

Twin Industries

Series -
Part Status Active
Type PCI, Left Angle
Size / Dimension -
Contacts -
Material -
 
Additional Resources
Standard Package ? 1
Other Names 438-1061
7586LAEXTMLF

10:50:56 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 54.00000 54.00
10 48.00000 480.00
25 42.60000 1,065.00
50 42.00000 2,100.00
100 40.50000 4,050.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback