Add To Favorites
Product Overview
Digi-Key Part Number 438-1099-ND
Quantity Available 8
Can ship immediately
Manufacturer

Manufacturer Part Number

7586-EXT-LF

Description CARD EXTENDER 32BIT PCI 2LAYER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Online Catalog Extender Cards
Product Attributes Select All
Category

Prototyping Products

Family

Card Extenders

Manufacturer

Twin Industries

Series -
Part Status Active
Type Bus Extender
Size / Dimension 5.1" x 3.9" (130mm x 99mm)
Contacts PCI
Material -
 
Additional Resources
Standard Package ? 10
Other Names 438-1099
7586-EXT-LF-ND
7586EXTLF

14:47:40 8/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 90.14000 90.14
10 80.12800 801.28
25 71.11360 1,777.84
50 70.11200 3,505.60
100 67.60800 6,760.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback