Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 438-1067-ND
Quantity Available
Manufacturer

Manufacturer Part Number

7586-5EXTM-LF

Description EXTENDER CARD PCI 32BIT GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Twin Industries

Series -
Part Status Active
Type PCI
Size / Dimension 5.100" x 3.900" (129.54mm x 99.06mm)
Contacts -
Material -
 
Additional Resources
Standard Package ? 10
Other Names 438-1067
7586-5EXTM-LF-ND
75865EXTMLF

19:49:45 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 152.00000 1,520.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback