Add To Favorites
Product Overview
Digi-Key Part Number D-602-0140-ND
Quantity Available 26
Can ship immediately
Manufacturer

Manufacturer Part Number

D-602-0140

Description CONN PIN CONTACT SOLDER GOLD
Expanded Description Pin Contact Gold Solder
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets D-602-0140 Drawing
Featured Product SolderTacts Contacts
Online Catalog SolderTacts Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series SolderTacts
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Solder
Wire Gauge -
Material Beryllium Copper
Plating Gold
Plating - Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 753454-000
753454-000-ND
753454000

02:54:10 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.70000 25.70
10 23.19600 231.96
25 22.22400 555.60
50 20.83500 1,041.75
100 20.14050 2,014.05
250 19.02932 4,757.33
500 18.47370 9,236.85
1,000 18.05700 18,057.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback