Keywords:





Product Index > Cables, Wires > Coaxial Cables (RF) > 7530A1317-9

Non-Stock

All prices are in US dollars.
Digi-Key Part Number7530A1317-9-ND
Price BreakUnit PriceExtended Price
5,0001.422327,111.60
Quantity Available
Manufacturer

Manufacturer Part Number

7530A1317-9

DescriptionCABLE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Standard Package5,000
CategoryCables, Wires
FamilyCoaxial Cables (RF)
SeriesRaychem Cable
Cable TypeCoaxial
Cable Group-
Wire Gauge30 AWG
Conductor Strand7 Strands / 38 AWG
Jacket (Insulation) MaterialThermorad® O
Jacket (Insulation) Diameter0.090" (2.29mm)
Shield TypeBraid
Impedance75 Ohm
Length5000' (1524m)
ColorWhite
Usage-
Features-
Conductor MaterialSteel, Copper Covered, Tin Coated
Dielectric MaterialRayfoam® L
Dielectric Diameter0.053" (1.35mm)
Shield MaterialCopper, Tinned
Shield Coverage90%
VoP, Velocity of Propagation74
Operating Temperature-55°C ~ 225°C
Other Names2-1193309-2
440206-000

3:12:53 5/12/2013 - Help With This Screen