| Standard Package | 5,000 |
| Category | Cables, Wires |
| Family | Coaxial Cables (RF) |
| Series | Raychem Cable |
| Cable Type | Coaxial |
| Cable Group | - |
| Wire Gauge | 30 AWG |
| Conductor Strand | 7 Strands / 38 AWG |
| Jacket (Insulation) Material | Thermorad® O |
| Jacket (Insulation) Diameter | 0.090" (2.29mm) |
| Shield Type | Braid |
| Impedance | 75 Ohm |
| Length | 5000' (1524m) |
| Color | Black |
| Usage | - |
| Features | - |
| Conductor Material | Steel, Copper Covered, Tin Coated |
| Dielectric Material | Rayfoam® L |
| Dielectric Diameter | 0.053" (1.35mm) |
| Shield Material | Copper, Tinned |
| Shield Coverage | 90% |
| VoP, Velocity of Propagation | 74 |
| Operating Temperature | -55°C ~ 225°C |
| Other Names | 440050-000 7-1193306-8
|
|
|