Add To Favorites
Product Overview
Digi-Key Part Number 609-4536-1-ND
Quantity Available 22,226
Can ship immediately
Manufacturer

Manufacturer Part Number

75231-013LF

Description CONN SOCKET 22-26AWG CRIMP GOLD
Expanded Description Contact Crimp Socket 22-26 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 75231
Online Catalog Mini-PV™, Basics+
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series Mini-PV™, Basics+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 39µin (1.00µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-4536-1

18:25:37 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 0.37
10 0.35100 3.51
25 0.30080 7.52
50 0.25580 12.79
100 0.24580 24.58
250 0.22072 55.18
500 0.21068 105.34
1,000 0.17556 175.56
2,500 0.16051 401.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-4536-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.12768
Send Feedback