• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 75231-013-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

75231-013

Description CONN SOCKET 22-26AWG CRIMP GOLD
Expanded Description Contact Crimp Socket 22-26 AWG Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
75915-412LF-ND 75915-412LF Amphenol FCI Tube ? 0
0.96103 456  Non-Stock ?
Documents & Media
Datasheets 75231
PCN Obsolescence/ EOL HPL 522 577 578-& 538-559 12/Dec/2013
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series Mini-PV™, Basics+
Packaging ? Bulk ?
Part Status Obsolete
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Tooling
Additional Resources
Standard Package ? 10,000

15:58:03 2/23/2017

Send Feedback