Keywords:





Product Index > Transformers > Switching Converter, SMPS Transformers > 750370041

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part Number732-2222-6-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

750370041

DescriptionTRANS FLYBACK LT3573 50UH SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
Call
TRANS FLYBACK LT3573 50UH SMD | 750370041 | 732-2222-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 750370041
Product Photos 750311692
Product Training Modules DC/DC Flyback Converter Solution
Standard Package1
CategoryTransformers
FamilySwitching Converter, SMPS Transformers
SeriesWE-FB
PackagingDigi-Reel®
TypeFor DC/DC Converters
ApplicationsFlyback Converters
Intended ChipsetLT3573, LT3574, LT3575, LT3748
Voltage - Primary10 ~ 30V
Voltage - Auxillary-
Voltage - Isolation1500Vrms
Frequency-
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Size / Dimension9.14mm L x 9.78mm W
Height - Seated (Max)10.54mm
Chipset ManufacturerLinear Technology
For Use WithLT3748HMS#TRPBF-ND - IC REG CTRLR FLYBK ISO CM 16MSOP
LT3748HMS#PBF-ND - IC REG CTRLR FLYBK ISO CM 16MSOP
LT3748IMS#TRPBF-ND - IC REG CTRLR FLYBK ISO CM 16MSOP
LT3748IMS#PBF-ND - IC REG CTRLR FLYBK ISO CM 16MSOP
LT3748EMS#TRPBF-ND - IC REG CTRLR FLYBK ISO CM 16MSOP
LT3575IFE#TRPBF-ND - IC REG FLYBACK ISO ADJ 16TSSOP
LT3575IFE#PBF-ND - IC REG FLYBACK ISO ADJ 16TSSOP
LT3748EMS#PBF-ND - IC REG CTRLR FLYBK ISO CM 16MSOP
LT3575EFE#PBF-ND - IC REG FLYBACK ISO ADJ 16TSSOP
LT3574IMS#TRPBF-ND - IC REG FLYBK ISO ADJ .65A 16MSOP
More...
Other Names732-2222-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
732-2222-1-ND750370041Cut Tape (CT)89 - Immediate16.730001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:25:38 6/19/2013 - Help With This Screen