Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 732-2905-ND
Quantity Available
Manufacturer

Manufacturer Part Number

750311907

Description FIXED IND 1.2MH 200MA 1.1 OHM TH
Expanded Description 1.2mH Unshielded Wirewound Inductor 200mA 1.1 Ohm Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 750311907 Drawing
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Midcom

Series -
Packaging ? Tray ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 1.2mH
Tolerance ±10%
Current Rating 200mA
Current - Saturation 200mA
Shielding Unshielded
DC Resistance (DCR) 1.1 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 10kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.580" Dia x 0.365" W (14.73mm x 9.27mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 300
Other Names 732-2905

02:47:33 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 4.86000 1,458.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback