Add To Favorites
Product Overview
Digi-Key Part Number 732-2957-2-ND
Quantity Available 4,200
Can ship immediately
Manufacturer

Manufacturer Part Number

750311880

Description TRANS FLYBACK TPS55010 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 750311880 Drawing
Online Catalog Flyback Transformer
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Midcom

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type For DC/DC Converters
Applications Flyback Converters
Intended Chipset TPS55010
Chipset Manufacturer Texas Instruments
Voltage - Primary 3 ~ 6V
Voltage - Auxillary -
Voltage - Isolation 2500Vrms
Inductance @ Frequency 2.5µH @ 100kHz
Frequency 200 ~ 600kHz
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Size / Dimension 9.14mm L x 9.78mm W
Height - Seated (Max) 10.54mm
Footprint 0.39" x 0.36" (9.8mm x 9.1mm)
Height Above Board 0.415" (10.54mm)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 300
Other Names 732-2957-2

10:53:45 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 4.56000 1,368.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 732-2957-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,428 - Immediate
  • Unit Price: 6.27000
  • Digi-Reel® ? : 732-2957-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,428 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback