Add To Favorites
Product Overview
Digi-Key Part Number 732-2958-1-ND
Quantity Available 283
Can ship immediately
Manufacturer

Manufacturer Part Number

750311780

Description TRANS FLYBACK TPS55010 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 750311780 Drawing
Online Catalog Flyback Transformer
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Midcom

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Applications -
Intended Chipset TPS55010
Chipset Manufacturer Texas Instruments
Voltage - Primary -
Voltage - Auxillary -
Voltage - Isolation 2000Vrms
Inductance @ Frequency 2µH @ 100kHz
Frequency -
Operating Temperature -
Mounting Type Surface Mount
Size / Dimension 9.14mm L x 9.78mm W
Height - Seated (Max) 10.54mm
Footprint 0.39" x 0.36" (9.8mm x 9.1mm)
Height Above Board 0.415" (10.54mm)
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 732-2958-1

12:23:14 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.28000 5.28
10 5.12000 51.20
50 4.80000 240.00
100 4.32000 432.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-2958-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 0
  • Unit Price: 3.84000
  • Digi-Reel® ? : 732-2958-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 283 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback