Add To Favorites
Product Overview
Digi-Key Part Number 732-2630-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

750311308

Description TRANS FLYBACK LT3575LT3574 100UH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 750311308
Passive Components Prod Catalog
Product Training Modules DC/DC Flyback Converter Solution
Design Resources Spice Model Library
3D Model 750311308.igs
750311308.stp
Online Catalog WE-FB
Product Attributes Select All
Categories
Manufacturer

Wurth Electronics Midcom

Series WE-FB
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type For DC/DC Converters
Applications Flyback Converters
Intended Chipset LT3573, LT3574, LT3575, LT3748
Chipset Manufacturer Linear Technology
Voltage - Primary 9 ~ 30V
Voltage - Auxillary 8V @ 20mA
Voltage - Isolation 1500Vrms
Inductance @ Frequency 100µH @ 10kHz
Frequency 100kHz
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Size / Dimension 15.24mm L x 13.34mm W
Height - Seated (Max) 11.43mm
Footprint 0.60" x 0.53" (15.2mm x 13.3mm)
Height Above Board 0.450" (11.43mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 732-2630-2

23:43:25 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 6.52500 1,631.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 732-2630-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 121 - Immediate
  • Unit Price: 9.06000
  • Digi-Reel® ? : 732-2630-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 121 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback